
* Images are for reference only
Y4033150R000A0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4033150R000A0W
- JLCPCB Part #
- C4150330
- Package
- SMD,1.3x1.3mm
- Description
- -55℃~+150℃ 150Ω 500mW Metal Foil Resistor ±0.05% ±0.2ppm/℃ SMD,1.3x1.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7788
200+
$19.6518
500+
$18.9612
1000+
$18.6191
Welcome back, may I help you?