
* Images are for reference only
BZX384C6V2-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384C6V2-HE3-18
- JLCPCB Part #
- C5566462
- Package
- SOD-323
- Description
- 1 Independent 10Ω 200mW 3uA@4V 40Ω 5.8V~6.6V 6.2V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0697
200+
$0.0278
500+
$0.0269
1000+
$0.0264
Related Products
Welcome back, may I help you?