This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4045381R500F0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4045381R500F0W
JLCPCB Part #
C3982510
Package
SMD,1.3x1.3mm
Description
-55℃~+150℃ 381.5Ω 50mW Metal Foil Resistor ±1% ±2ppm/℃ SMD,1.3x1.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.9792
200+ $17.4079
500+ $16.7957
1000+ $16.4937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons