
* Images are for reference only
Y1625400R000D9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1625400R000D9W
- JLCPCB Part #
- C6037176
- Package
- 1206
- Description
- -55℃~+150℃ 300mW 400Ω Metal Foil Resistor ±0.2ppm/℃ ±0.5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8373
200+
$7.5168
500+
$7.2649
1000+
$7.1421
Welcome back, may I help you?