This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14740R10000F9W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14740R10000F9W
JLCPCB Part #
C7397812
Package
SMD,9.4x9.1mm
Description
-65℃~+170℃ 100mΩ 4W Metal Foil Resistor ±1% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.4653
216+ $10.9589
504+ $10.5925
1008+ $10.4126

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons