
* Images are for reference only
Y14880R00100D9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R00100D9R
- JLCPCB Part #
- C7417012
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 1mΩ 3W Metal Foil Resistor ±0.5% ±25ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9932
200+
$10.7713
400+
$10.4117
1000+
$10.2335
Welcome back, may I help you?