
* Images are for reference only
WSR2R5200FTB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR2R5200FTB
- JLCPCB Part #
- C4038518
- Package
- 4527
- Description
- -65℃~+275℃ 2W 520mΩ ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2258
200+
$0.4752
500+
$0.4591
1000+
$0.4494
Welcome back, may I help you?