
* Images are for reference only
VS-16CTQ100HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-16CTQ100HN3
- JLCPCB Part #
- C6749865
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 100V 550uA@100V 720mV@8A 8A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5466
200+
$1.0161
500+
$0.9825
1000+
$0.9664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?