
* Images are for reference only
V60DM120CHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V60DM120CHM3/I
- JLCPCB Part #
- C6051862
- Package
- TO-263AC
- Description
- -40℃~+175℃ 1 Pair Common Cathode 120V 30A 320A 700uA@120V 970mV@30A TO-263AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0370
200+
$1.2116
500+
$1.1716
1000+
$1.1523
Welcome back, may I help you?