
* Images are for reference only
TR8M226M6R3C1500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR8M226M6R3C1500
- JLCPCB Part #
- C4980105
- Package
- 0603
- Description
- -55℃~+125℃ 1.5Ω 22uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
200+
$0.3853
500+
$0.3709
1000+
$0.3645
Welcome back, may I help you?