
* Images are for reference only
TMCHA1C475MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCHA1C475MTRF
- JLCPCB Part #
- C4984259
- Package
- 1206
- Description
- -55℃~+125℃ 16V 4.7uF 4Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
200+
$0.0395
500+
$0.0381
1000+
$0.0375
Welcome back, may I help you?