This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T6N47AHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T6N47AHM3/I
JLCPCB Part #
C20038320
Package
DFN3820A
Description
-65℃~+185℃ 1 1uA 40.2V 47V 600W@10/1000us 64.8V 9.3A@10/1000us IEC 61000-4-2 TVS Unidirectional DFN3820A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3858
200+ $0.1540
500+ $0.1489
1000+ $0.1463
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons