This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6DFN18A-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
6DFN18A-M3/I
JLCPCB Part #
C20035642
Package
DFN3820A
Description
-65℃~+175℃ 1 15.3V 18V 1uA 23.5A@10/1000us 25.5V 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DFN3820A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2864
200+ $0.1143
500+ $0.1105
1000+ $0.1086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons