This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMPC22AN-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMPC22AN-M3/I
JLCPCB Part #
C3708350
Package
TO-277A
Description
-55℃~+150℃ 1.5kW 1uA 22V 24.4V 35.5V 42.3A TVS TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 6500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2275
200+ $0.0880
500+ $0.0850
1000+ $0.0835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons