
* Images are for reference only
SMA5J28CA-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA5J28CA-E3/61
- JLCPCB Part #
- C3708503
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 11A 1uA 28V 31.1V 45.4V 500W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2041
200+
$0.0790
500+
$0.0763
1000+
$0.0749
Related Products
Welcome back, may I help you?