
* Images are for reference only
SIHB120N60E-T5-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHB120N60E-T5-GE3
- JLCPCB Part #
- C6679998
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.562nF 120mΩ@10V 179W 25A 45nC@10V 5V 600V D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9086
200+
$2.7570
500+
$2.6651
800+
$2.6200
Welcome back, may I help you?