
* Images are for reference only
MDP1403510RGE04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP1403510RGE04
- JLCPCB Part #
- C1358239
- Package
- DIP-14-2.54mm
- Description
- 14 250mW 510Ω 7 ±100ppm/℃ ±2% DIP-14-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2977
200+
$1.2764
500+
$1.2315
1000+
$1.2090
Welcome back, may I help you?