
* Images are for reference only
BFC238026913
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238026913
- JLCPCB Part #
- C3791711
- Package
- Plugin,P=5mm
- Description
- -55℃~+85℃ 63V、100V 91nF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8334
200+
$0.7100
750+
$0.6860
1500+
$0.6731
Welcome back, may I help you?