This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB10N40D-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB10N40D-GE3
JLCPCB Part #
C5899997
Package
D2PAK(TO-263)
Description
-55℃~+150℃ 1 N-channel 147W 30nC@10V 400V 526pF@100V 5V 600mΩ@10V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9376
200+ $0.7728
500+ $0.7471
1000+ $0.7343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons