
* Images are for reference only
SIHF10N40D-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHF10N40D-E3
- JLCPCB Part #
- C5753914
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 30nC@10V 33W 400V 526pF 5V 600mΩ@10V 6A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7818
200+
$0.7118
500+
$0.6877
1000+
$0.6764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?