
* Images are for reference only
SIHP10N40D-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHP10N40D-GE3
- JLCPCB Part #
- C5919053
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 10A 147W 30nC@10V 400V 526pF 5V 600mΩ@10V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5097
200+
$0.6026
500+
$0.5834
1000+
$0.5722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?