This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIHB100N60E-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIHB100N60E-GE3
JLCPCB Part #
C7316097
Package
D2PAK(TO-263)
Description
-55℃~+150℃ 1 N-channel 1.851nF 19A 208W 3V 50nC@10V 600V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4376
200+ $2.5686
500+ $2.4836
1000+ $2.4418
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons