
* Images are for reference only
HUF75332S3ST
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HUF75332S3ST
- JLCPCB Part #
- C3277516
- Package
- D2PAK(TO-263)
- Description
- 1 N-channel 1.3nF 115pF 19mΩ@10V 480pF 4V 50nC@10V 52A 55V N-Channel D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8270
200+
$0.3206
500+
$0.3094
800+
$0.3029
Welcome back, may I help you?