This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM10001FKANHWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFM10001FKANHWS
JLCPCB Part #
C3925073
Package
0202
Description
-55℃~+150℃ 10kΩ 250mW Thin Film Resistor ±1% ±100ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4708
200+ $3.6654
500+ $3.5369
1000+ $3.4727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons