This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCR10001FMAHWT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BCR10001FMAHWT
JLCPCB Part #
C4065765
Package
0202
Description
-55℃~+125℃ 10kΩ 250mW Thin Film Resistor ±1% ±250ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3782
200+ $2.4691
500+ $2.3824
1000+ $2.3391
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons