
* Images are for reference only
SFM10001FKANHWT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFM10001FKANHWT
- JLCPCB Part #
- C4295704
- Package
- 0202
- Description
- -55℃~+150℃ 10kΩ 250mW Thin Film Resistor ±1% ±100ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9605
200+
$1.5332
500+
$1.4786
1000+
$1.4529
Welcome back, may I help you?