This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM10003FMANHWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFM10003FMANHWS
JLCPCB Part #
C1357876
Package
0202
Description
-55℃~+150℃ 100V 1MΩ 250mW Thin Film Resistor ±1% ±250ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6113
200+ $3.3328
400+ $3.2156
800+ $3.1578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons