This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE20DTLJ-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SE20DTLJ-M3/I
JLCPCB Part #
C17393553
Package
TO-263-3
Description
-55℃~+175℃ 1 Independent 1V@20A 200A 3.8A 330ns 5uA@600V 600V TO-263-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8075
200+ $0.7214
500+ $0.6973
1000+ $0.6861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons