
* Images are for reference only
SE20DTLGHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE20DTLGHM3/I
- JLCPCB Part #
- C17246761
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1V@20A 3.8A 330ns 400V 5uA@400V TO-263-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2374
200+
$0.8940
500+
$0.8634
1000+
$0.8489
Welcome back, may I help you?