
* Images are for reference only
SE20DTJHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE20DTJHM3/I
- JLCPCB Part #
- C17416383
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 Independent 1.2V@20A 150A 20A 25uA 600V TO-263-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8830
200+
$0.7523
500+
$0.7265
1000+
$0.7136
Welcome back, may I help you?