
* Images are for reference only
ROX5002M00FNF5T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX5002M00FNF5T
- JLCPCB Part #
- C1490567
- Package
- Plugin,D7.9xL128.3mm
- Description
- -55℃~+230℃ 16W 2MΩ Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D7.9xL128.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.1775
200+
$24.0615
500+
$23.2171
1000+
$22.7996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?