
* Images are for reference only
ROX2002M00KNF5T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX2002M00KNF5T
- JLCPCB Part #
- C1477779
- Package
- Plugin,D7.9xL52.1mm
- Description
- -55℃~+230℃ 2MΩ 6W Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D7.9xL52.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2362
200+
$13.2500
500+
$12.7844
1000+
$12.5541
Welcome back, may I help you?