
* Images are for reference only
RNX0505M11FHR7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX0505M11FHR7
- JLCPCB Part #
- C1825535
- Package
- Plugin,D3.6xL13.7mm
- Description
- -55℃~+225℃ 1.2W 5.11MΩ Metal Oxide Film Resistor ±1% ±50ppm/℃ 插件,D3.6xL13.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5852
200+
$2.5498
500+
$2.4601
1500+
$2.4152
Welcome back, may I help you?