
* Images are for reference only
RGP25J-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGP25J-E3/54
- JLCPCB Part #
- C17567461
- Package
- DO-201AD
- Description
- -65℃~+175℃ 1.3V@2.5A 2.5A 250ns 5uA@600V 600V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2034
200+
$0.4804
500+
$0.4644
1400+
$0.4563
Welcome back, may I help you?