
* Images are for reference only
RGP25B-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGP25B-E3/54
- JLCPCB Part #
- C17183553
- Package
- DO-201AD
- Description
- -65℃~+175℃ 1.3V@2.5A 100V 150ns 2.5A 5uA@100V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3753
200+
$0.5495
500+
$0.5302
1400+
$0.5222
Welcome back, may I help you?