
* Images are for reference only
PTF6562R500AYBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTF6562R500AYBF
- JLCPCB Part #
- C1443656
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+150℃ 250mW 62.5Ω Metal Film Resistor ±0.05% ±10ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4646
200+
$0.9544
500+
$0.9206
1000+
$0.9046
Welcome back, may I help you?