
* Images are for reference only
P6SMB10AHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB10AHE3_A/H
- JLCPCB Part #
- C3704652
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 10uA 14.5V 41.4A 600W 8.55V 9.5V TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
1000+
$0.0742
3750+
$0.0717
7500+
$0.0704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?