This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP2BR0470JR10E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSP2BR0470JR10E3
JLCPCB Part #
C4299449
Package
4527
Description
-55℃~+275℃ 2W 47mΩ Thick Film Resistor ±100ppm/℃ ±5% 4527 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6664
200+ $4.9029
500+ $4.7295
1000+ $4.6444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons