This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-25TTS08STRL-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-25TTS08STRL-M3
JLCPCB Part #
C3614351
Package
TO-263AB(D2PAK)
Description
-40℃~+125℃ 1 SCR 1.25V 150mA 25A 2V 350A@50Hz 45mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4738
200+ $0.5716
500+ $0.5507
800+ $0.5411

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons