This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813447016R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813447016R
JLCPCB Part #
C5769577
Package
Plugin,D6.5xL19mm
Description
-55℃~+100℃ 100V 470nF Metallized Polyester ±20% Plugin,D6.5xL19mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0276
200+ $0.8098
500+ $0.7825
1500+ $0.7696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons