This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813310106

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813310106
JLCPCB Part #
C3772568
Package
Plugin,D6.5xL19mm
Description
-55℃~+100℃ 10nF 1kV Metallized Polyester ±20% 插件,D6.5xL19mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7691
200+ $0.2987
500+ $0.2874
1000+ $0.2826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons