This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GDZ4V3B-HG3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GDZ4V3B-HG3-08
JLCPCB Part #
C6049895
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100Ω 1kΩ 200mW 4.17V~4.43V 4.3V 5uA@1V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1088
200+ $0.0434
500+ $0.0420
1000+ $0.0413

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons