This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP18424474000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP18424474000
JLCPCB Part #
C3794650
Package
Plugin,D20xL41.5mm
Description
-40℃~+85℃ 400V 470nF ±10% 插件,D20xL41.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4371
200+ $4.4264
500+ $4.2700
1000+ $4.1942
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons