
* Images are for reference only
MKP18423474000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP18423474000
- JLCPCB Part #
- C3788163
- Package
- Plugin,D9.5xL26.5mm
- Description
- -40℃~+85℃ 400V 47nF 插件,D9.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7968
200+
$1.0822
500+
$1.0452
1000+
$1.0260
Welcome back, may I help you?