
* Images are for reference only
MKP1839433124HQ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839433124HQ
- JLCPCB Part #
- C3796614
- Package
- Plugin,D14xL31.5mm
- Description
- -55℃~+110℃ 330nF 425V、1.25kV ±5% 插件,D14xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1610
200+
$0.8367
500+
$0.8076
1000+
$0.7931
Welcome back, may I help you?