MKP1839433134HQ
Extended
* Images are for reference only

MKP1839433134HQ

Attributes
Value
Manufacturer
MFR.Part #
MKP1839433134HQ
JLCPCB Part #
C3803720
Package
Plugin,D20xL31.5mm
Description
-55℃~+110℃ 330nF 450V、1.6kV ±5% 插件,D20xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,D20xL31.5mm
Operating Temperature-55℃~+110℃
Voltage Rating450V、1.6kV
Tolerance±5%
Capacitance330nF