
* Images are for reference only
MAY2K7030B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAY2K7030B
- JLCPCB Part #
- C1484136
- Package
- Plugin,P=4mm
- Description
- -65℃~+175℃ 2.703kΩ 300mW ±0.1% ±2.5ppm/℃ 插件,P=4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7639
200+
$5.7143
500+
$5.5129
1000+
$5.4131
Welcome back, may I help you?