
* Images are for reference only
MAX31K000B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAX31K000B
- JLCPCB Part #
- C1489024
- Package
- Plugin,P=4mm
- Description
- -65℃~+175℃ 300mW 31kΩ ±0.1% ±5ppm/℃ 插件,P=4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5354
200+
$6.0122
500+
$5.8012
1000+
$5.6965
Welcome back, may I help you?