This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX81K000B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAX81K000B
JLCPCB Part #
C1489208
Package
Plugin,P=4mm
Description
-65℃~+175℃ 300mW 81kΩ ±0.1% ±5ppm/℃ 插件,P=4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5372
200+ $6.0129
500+ $5.8019
1000+ $5.6972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons