
* Images are for reference only
MAL229967152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL229967152E3
- JLCPCB Part #
- C3722574
- Package
- Plugin,D45xL82mm
- Description
- -40℃~+105℃ 1500uF 22.5mm 450V 45mm 5.39A@100Hz 5000hrs@105℃ 80mΩ@100Hz 82mm ±20% 插件,D45xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2507
200+
$17.5123
500+
$16.8969
1000+
$16.5933
Welcome back, may I help you?